Bosch 2608644139 Expert Circular Saw Blade 190mm x 30mm x 1.3mm 24T

MPN
2608644139
Brand
Bosch
EAN-13
3165140797054
Order Code
01-9217
Country of Origin
Italy
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £45.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Bosch manufactures the Expert for Construct Wood circular saw blade, model number 2608644139. This blade features a diameter of 190 mm, a bore of 30 mm, and is 1.3 mm thick, equipped with 24 cogs. Typically used for cutting wood, it is ideal for construction purposes due to its precision and durability.
Type Circular saw blade
(Ø) 190mm
Bore Ø 30mm
Circular saw blade size 190 x 30 x 1.3 mm
Material Suitability Wood
Number of cogs 24
Rotational speed (max.) 10000 U/min
Thickness 1.3mm
Tooth form ATB

Reviews

Be the first to submit a review

Trustpilot