Bosch 2608644131 Expert Circular Saw Blade 140x20mm 42 Teeth

MPN
2608644131
Brand
Bosch
EAN-13
3165140796972
Order Code
01-9214
Country of Origin
Italy
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £58.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Bosch manufactures the Expert for High Pressure Laminate circular saw blade, model number 2608644131. This blade measures 140 x 20 x 1.3 mm and features 42 cogs, making it ideal for precise cutting of high-pressure laminate materials. It ensures clean, efficient cutting, perfect for professional woodworking applications.
Type Circular saw blade
(Ø) 140mm
Bore Ø 20mm
Circular saw blade size 140 x 20 x 1.3 mm
Material Suitability Laminate
Number of cogs 42
Rotational speed (max.) 13600 U/min
Thickness 1.3mm
Tooth form TCG

Reviews

Be the first to submit a review

Trustpilot