Bosch 2608644110 Expert Circular Saw Blade 216mm 64 Cogs Aluminium

MPN
2608644110
Brand
Bosch
EAN-13
3165140796767
Order Code
01-9206
Country of Origin
Italy
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £62.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Bosch Expert for Aluminium is a circular saw blade designed for precision cutting with a diameter of 216 mm and a bore size of 30 mm. It features 64 cogs, making it ideal for smooth and efficient cutting of aluminium materials. This high-quality blade is suitable for professionals requiring durability and accuracy in their metalwork tasks.
Type Circular saw blade
(Ø) 216mm
Bore Ø 30mm
Circular saw blade size 216 x 30 x 1.8 mm
Number of cogs 64
Rack size 483 mm (19")
Rotational speed (max.) 8800 U/min
Thickness 1.8mm
Tooth form TCG

Reviews

Be the first to submit a review

Trustpilot