Bosch 2608644009 Expert Circular Saw Blade 140x20mm 36 Teeth Wood

MPN
2608644009
Brand
Bosch
EAN-13
3165140795753
Order Code
01-9193
Country of Origin
Italy
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £38.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 days

Bosch offers the Expert for Wood circular saw blade, model number 2608644009, with dimensions of 140 x 20 x 1.3 mm and 36 cogs. It is designed for precision cutting in wood, making it ideal for carpentry and woodworking projects. This saw blade provides efficient and clean cuts, suitable for both professional and DIY use.
Type Circular saw blade
(Ø) 140mm
Bore Ø 20mm
Circular saw blade size 140 x 20 x 1.3 mm
Material Suitability Wood
Number of cogs 36
Rotational speed (max.) 13600 U/min
Thickness 1.3mm
Tooth form ATB

Reviews

Be the first to submit a review

Trustpilot