Bosch 2608644008 Expert Circular Saw Blade 140x20mm 24 Teeth Wood

MPN
2608644008
Brand
Bosch
EAN-13
3165140795746
Order Code
01-9192
Country of Origin
Italy
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £92.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The Bosch Expert for Wood circular saw blade, with product number 2608644008, features 24 cogs and measures 140 x 20 x 1.3 mm. This high-quality saw blade is designed for precision cutting in wood applications. It is ideal for carpenters and woodworkers seeking clean and efficient cuts.
Type Circular saw blade
(Ø) 140mm
Bore Ø 20mm
Circular saw blade size 140 x 20 x 1.3 mm
Material Suitability Wood
Number of cogs 24
Rotational speed (max.) 13600 U/min
Thickness 1.3mm
Tooth form ATB

Reviews

Be the first to submit a review

Trustpilot