Bosch 2608642497 Mitre Saw Blade Expert for Wood 216 x 30 x 2.4mm 48 Teeth

Image Representative of Range

Bosch 2608642497 Mitre Saw Blade Expert for Wood 216 x 30 x 2.4mm 48 Teeth

MPN
2608642497
Brand
Bosch
EAN-13
3165140648226
Order Code
60-6792
Country of Origin
Italy
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £58.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

Bosch mitre saw blade Expert Wood 216 x 30 x 2.4mm with 48 Teeth


  • Thickness: 2.4mm
  • Diameter: 216x30mm
Type Circular saw blade
Blade Diameter 21.6cm
Bore 30mm
Diameter 216
Kerf 30 x 2.4mm
Material Suitability Wood
Number of Teeth 48
Package weight 549g
Quantity per pack 1 pc(s)
Suitable for materials Wood

Reviews

Be the first to submit a review

Trustpilot