Bosch 2608642386 Circular Saw Blade TCT Precision Wood 165x20x1.8mm 32 Teeth

MPN
2608642386
Brand
Bosch
EAN-13
3165140636872
Order Code
60-6785
Country of Origin
Italy
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £84.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 26/09/2026

Bosch Top Precision circular saw blade general use in all types of wood.


  • Thickness: 1.8mm
  • Diameter: 165x20mm
Type Circular saw blade
Blade Diameter 16.5cm
Blade Material TCT
Bore 20mm
Bore Size 2cm
Cutting Width 3mm
Diameter 165mm
Kerf 2.4mm
Material Suitability Wood
Number of Teeth 32
Suitable for materials Wood

Reviews

Be the first to submit a review

Trustpilot