Bosch 2608640815 Circular Saw Blade Multi-material 184x16x2.4mm 48 Teeth

MPN
2608640815
Brand
Bosch
EAN-13
3165140263405
Order Code
60-6715
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £31.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Bosch circular saw blade multi-material 184 x 16 x 2.4mm, with 48 teeth.


  • Thickness: 2.4mm
  • Diameter: 184x16mm
Type Carbide metal circular saw blade
Blade Material TCT
Bore 16mm
Diameter 184mm
Kerf 2.4mm
Material Suitability Multi-material
Number of Teeth 48

Reviews

Be the first to submit a review

Trustpilot