Bosch 2608640799 Circular Saw Blade Wood Speedline 190x20/16x2.6mm 24 Teeth

MPN
2608640799
Brand
Bosch
EAN-13
3165140240109
Order Code
60-6708
Country of Origin
France
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £36.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

Bosch circular saw blade Speedline Wood 190 x 20/16 x 2.6 mm. No. of teeth: 24.


  • Thickness: 2.6mm
  • Diameter: 190x20/16mm

Supplied with a 20 to 16mm reducer ring.
Type Carbide metal circular saw blade
Blade Material TCT
Bore 20, 16mm
Diameter 190mm
Kerf 2.6mm
Material Suitability Wood
Number of Teeth 24

Reviews

Be the first to submit a review

Trustpilot