Bosch 2608640775 Circular Saw Blade Wood Speedline 130x16x2.2mm 18 Teeth

MPN
2608640775
Brand
Bosch
EAN-13
3165140239868
Order Code
60-6700
Country of Origin
France
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £28.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Bosch circular saw blade Speedline Wood 130 x 16 x 2.2 mm. No. of teeth: 18.


  • Thickness: 2.2mm
  • Diameter: 130x16mm
Type Carbide metal circular saw blade
Blade Material TCT
Bore 16mm
Diameter 130mm
Kerf 2.2mm
Material Suitability Wood
Number of Teeth 18

Reviews

Be the first to submit a review

Trustpilot