Bosch 2608640690 Table Saw Blade Nail Proof Construct Wood 300x30x3.2mm 20 Teeth

Image Representative of Range

Bosch 2608640690 Table Saw Blade Nail Proof Construct Wood 300x30x3.2mm 20 Teeth

MPN
2608640690
Brand
Bosch
EAN-13
3165140194730
Order Code
60-6680
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £50.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Bosch table saw blade nail proof, from their Construct range for wood, 300 x 30 x 3.2mm 20 teeth.


  • Thickness: 3.2mm
  • Diameter: 300x30mm
Type Carbide metal circular saw blade
Blade Material Carbide
Bore 30mm
Diameter 300
Kerf 3.2mm
Material Suitability Wood
Number of Teeth 20

Reviews

Be the first to submit a review

Trustpilot