Bosch 2608640632 Circular Saw Blade Construct Wood 180x30/20x2.6mm 12 Teeth

MPN
2608640632
Brand
Bosch
EAN-13
3165140194259
Order Code
60-6657
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £34.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Bosch circular saw blade Construct wood 180 x 30/20 x 2.6mm with 12 teeth.


  • Thickness: 2.6mm
  • Diameter: 180x30/20mm
Type Carbide metal circular saw blade
Blade Material TCT
Bore 30, 20mm
Diameter 180mm
Kerf 2.6mm
Material Suitability Wood
Number of Teeth 12

Reviews

Be the first to submit a review

Trustpilot