Bosch 2608640513 Circular Saw Blade Multi-material 230x30x2.4mm 64 Teeth

MPN
2608640513
Brand
Bosch
EAN-13
3165140193030
Order Code
60-6626
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £38.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Bosch circular saw blade multi-material 230 x 30 x 2.4mm, with 64 teeth.


  • Thickness: 2.4mm
  • Diameter: 230x30mm
Type Carbide metal circular saw blade
Blade Material TCT
Bore 30mm
Diameter 230mm
Kerf 2.4mm
Material Suitability Multi-material
Number of Teeth 64

Reviews

Be the first to submit a review

Trustpilot