Bosch 2608640509 Circular Saw Blade Multi-material 190x30x2.4mm 54 Teeth

MPN
2608640509
Brand
Bosch
EAN-13
3165140192996
Order Code
60-6623
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £43.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Bosch circular saw blade multi-material 190 x 30 x 2.4mm, with 54 teeth.


  • Thickness: 2.4mm
  • Diameter: 190x30mm
Type Carbide metal circular saw blade
Blade Diameter 19cm
Blade Material TCT
Bore 30mm
Bore Size 3cm
Circular saw blade tooth shape HLTCG (High-Low Triple Chip Grind)
Cutting result 4
Cutting Width 2.4mm
Diameter 190mm
Kerf 2.4mm
Material Suitability Multi-material
Number of Teeth 54
Quantity per pack 1 pc(s)
Suitable for materials Multi
Thickness 1.8mm

Reviews

Be the first to submit a review

Trustpilot