Bosch 2608640501 Circular Saw Blade Multi-material 150x20/16x2.0mm 42 Teeth

MPN
2608640501
Brand
Bosch
EAN-13
3165140192910
Order Code
60-6618
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £38.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Bosch circular saw blade multi-material 150 x 20/16 x 2.0mm, with 42 teeth.


  • Thickness: 2.0mm
  • Diameter: 150x20/16mm

Supplied with a 20 to 16mm reducer ring.
Type Carbide metal circular saw blade
Blade Diameter 15cm
Blade Material TCT
Bore 20, 16mm
Diameter 150mm
Kerf 2.0mm
Material Suitability Multi-material
Number of Teeth 42
Package weight 235g
Quantity per pack 1 pc(s)
Suitable for materials Aluminium

Reviews

Be the first to submit a review

Trustpilot