Bosch 2608629359 Accessories Groover 8mm Shank 70mm Length Precise Cuts

MPN
2608629359
Brand
Bosch
EAN-13
3165140802062
Order Code
01-9177
Country of Origin
Italy
  • Free UK shipping available
  • Quickly find another product in this range by Overall Length:

    56mm 70mm
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £30.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The Bosch 2608629359 groover features an 8 mm shank diameter for precise woodworking applications. Manufactured by Bosch, this tool is designed for creating grooves in a variety of materials. It is ideal for professional carpenters and DIY enthusiasts alike, ensuring accurate and efficient grooving tasks.
Type Groover
Diameter 8mm
Cutting Length 3.18cm
Overall Length 70mm
Shank Diameter 8mm

Reviews

Be the first to submit a review

Trustpilot