Bosch 2608628463 Edger Tungsten Carbide 12.7mm Dia 56mm Length

MPN
2608628463
Brand
Bosch
EAN-13
3165140374361
Order Code
01-9176
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £10.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Bosch Edger, model 2608628463, features a length of 56 mm and a shank diameter of 6 mm, making it suitable for precise edge trimming. It is a robust, high-quality tool part commonly used in woodworking and other precision jobs. This edger is designed for professional use, ensuring clean and smooth cuts along edges.
Type Edger
Diameter 6mm
Overall Length 56mm

Reviews

Be the first to submit a review

Trustpilot