Bosch 2608621808 EXPERT R782 Fibre Disc 125mm X-LOCK Fast Grind 5pieces

MPN
2608621808
Brand
Bosch
EAN-13
4059952538310
Order Code
01-9164
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £21.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Bosch 2608621808 EXPERT R782 is an abrasive fibre disc with a diameter of 125 mm and a bore diameter of 22.23 mm, offered in a pack of 5 pieces. This high-performance disc is designed for efficient material removal and surface finishing applications. It is ideal for use in metalworking and general industrial applications.
Type Fibre Disc
Diameter 125mm
Bore Size 22.23mm
Quantity 5
Centre type Flat centre
Colour Rust colour
Grit 36
Material Ceramic
Suitable for materials Stainless steel sheet (thin), Steel

Reviews

Be the first to submit a review

Trustpilot