Bosch 2608619774 Standard Metal Cutting Disc 150 mm Aluminium Oxide

MPN
2608619774
Brand
Bosch
EAN-13
4059952631417
Order Code
01-9095
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £1.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 42 in stock

The Bosch 2608619774 is a standard metal cutting disc designed for precision cutting tasks. It features a straight design with a 150 mm diameter, ideal for various metalworking applications. This cutting disc is typically used for tasks requiring efficient and clean cuts in metal materials.
Type Cutting Discs
Diameter 150mm
Bore Size 22.23mm
Material Suitability Metal
Thickness 2.5mm

Reviews

Be the first to submit a review

Trustpilot