Bosch 2608619267 X-LOCK Cutting Disc 125mm 10pieces For Inox Keyless Change

MPN
2608619267
Brand
Bosch
EAN-13
3165140947572
Order Code
01-9078
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £7.99 £7.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 269 in stock

Bosch cutting disc 2608619267 is designed for straight cuts with a diameter of 125 mm. This set contains 10 cutting discs, ideal for precise metalworking tasks. The discs are suitable for professional and DIY projects requiring durable and efficient cutting.
Type Cutting Discs
Diameter 125mm
Bore Size 22.23mm
Quantity 10
Centre type Flat centre
Colour Black, White
Misc Attribute #####gerade
Suitable for materials Stainless steel
Thickness 1mm

Reviews

Be the first to submit a review

Trustpilot