Bosch 2608619262 X-LOCK Cutting Disc for Steel 125mm 1piece Keyless Change

MPN
2608619262
Brand
Bosch
EAN-13
3165140947527
Order Code
01-9074
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £1.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 812 in stock

The Bosch 2608619262 is a cutting disc designed for precision and efficiency. It is a 125 mm INOX disc, ideal for cutting stainless steel and metal with ease. The disc's straight design ensures smooth and accurate cutting in various industrial and DIY applications.
Type Cutting Discs
Diameter 125mm
Bore Size 22.23mm
Quantity 1
Centre type Flat centre
Colour Black, White
Material Suitability INOX
Misc Attribute #####gerade
Suitable for materials Stainless steel
Thickness 1mm

Reviews

Be the first to submit a review

Trustpilot