Bosch 2608619206 X-LOCK Fan Grinding Disc 115mm Zirconium Corundum

MPN
2608619206
Brand
Bosch
EAN-13
3165140960502
Order Code
01-9057
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £3.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 12 in stock

Bosch produces a grinder cutting disc, part number 2608619206, with a diameter of 115 mm and a bore diameter of 22.23 mm. It is designed for efficient metal cutting applications. The disc is suitable for professional and DIY use, providing precision and durability for various projects.
Type Cutting Discs
Diameter 115mm
Bore Size 22.23mm
Grit 60

Reviews

Be the first to submit a review

Trustpilot