Bosch 2608619198 X-LOCK Flap Disc 115mm Metal Quick Change Durable

MPN
2608619198
Brand
Bosch
EAN-13
3165140960427
Order Code
01-9050
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
3+ £2.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 26 in stock

Bosch offers the 2608619198 flap disc, featuring a 115 cm diameter, suitable for grinding and finishing applications. It is designed with a 22.23 mm bore diameter, allowing compatibility with a variety of angle grinders. This tool is ideal for metalworking tasks, providing efficient material removal and a smooth surface finish.
Type Flap Disc
Diameter 115mm
Bore Size 22.23mm
Quantity 1
Grit 60
Suitable for materials Steel

Reviews

Be the first to submit a review

Trustpilot