Bosch 2608608Y14 Sandpaper Sheets Grit 60 Ø125mm 5pieces High Durability

MPN
2608608Y14
Brand
Bosch
EAN-13
3165140805971
Order Code
01-9003
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £5.04 £4.61
10+ £4.35
50+ £4.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Bosch provides the 2608608Y14 sandpaper sheets with a grit size of 60, designed for grinding applications. These sheets, measuring 125 mm in diameter, are suitable for use with grinder discs and grinding equipment. Typical applications include surface preparation, smoothing rough surfaces, and removing paint or rust.
Type Sanding Disc
Diameter 125mm
Bore Size N/A
Quantity 5
Grit 60

Reviews

Be the first to submit a review

Trustpilot