Bosch 2608608N30 Sandpaper Sheets 220 Grit 115x280mm Pack of 5

MPN
2608608N30
Brand
Bosch
EAN-13
3165140714549
Order Code
01-8993
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
2+ £3.21
10+ £3.00
50+ £2.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2 in stock

Bosch 2608608N30 Sandpaper sheet set includes five sheets with a grit size of 220, designed for precise and fine sanding tasks. Each sheet measures 280 mm by 115 mm, making them ideal for use with grinding equipment and detailing tasks. This product is typically used for smoothing surfaces in woodworking, metalworking, and preparing surfaces for painting or finishing.
Type Sandpaper sheet
Grit Size 220
Width 115mm
Length 280mm
Dim (L x W) 280 mm x 115 mm

Reviews

Be the first to submit a review

Trustpilot