Christmas Opening Hours and Delivery Dates here

Bosch 2608607356 X551 Flap Disc 125mm 22.23mm Bore High Metal Removal

Order Code:

01-8969

Brand: Bosch MPN: 2608607356 EAN-13: 3165140270953
Qty Unit Price (Ex VAT)
3+ £1.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
24 available to back orderBack-order availability date - 14/01/2026

Bosch manufactures the X551 flap disc with a diameter of 125 mm and a bore diameter of 22.33 mm, designed for steel applications. This abrasive pad mount is ideal for grinding and finishing metal surfaces, providing efficient material removal. Suitable for professional and DIY projects, the flap disc ensures durability and consistent performance.
Type Flap disc
Diameter 125mm
Bore Ø 22.33mm
Dim (Ø) 125 mm
Grit 120
Material Suitability Steel

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot