Christmas Opening Hours and Delivery Dates here

Bosch 2608607355 X551 Flap Disc 125mm Dia High Material Removal Rate

Order Code:

01-8968

Brand: Bosch MPN: 2608607355 EAN-13: 3165140270939
Qty Unit Price (Ex VAT)
1+ £1.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
8 in stock, despatched same dayAdditional quantity lead time 14 days

Bosch offers the X551 flap disc with a diameter of 125 mm and a bore diameter of 22.33 mm, ideal for steel applications. This abrasive pad mount is designed for efficient material removal and surface finishing. Suitable for use in metalworking projects, it provides durability and optimal performance.
Type Flap disc
Diameter 125mm
Bore Ø 22.33mm
Dim (Ø) 125 mm
Grit 80
Material Suitability Steel

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot