Christmas Opening Hours and Delivery Dates here

Bosch 2608607327 X571 Flap Disc 125mm Durable Metal Grinding Tool

Order Code:

01-8958

Brand: Bosch MPN: 2608607327 EAN-13: 3165140270281
Qty Unit Price (Ex VAT)
3+ £2.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
10 available to back orderBack-order availability date - 14/01/2026

The Bosch 2608607327 X571 flap disc is designed for metal finishing tasks with a 125 mm diameter and 22.33 mm bore diameter. This steel abrasive pad mount is ideal for professional grinding and polishing applications. Typically used with angle grinders, it offers efficient material removal and surface preparation.
Type Flap disc
Diameter 125mm
Bore Ø 22.33mm
Dim (Ø) 125 mm
Grit 60
Material Suitability Steel

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot