Bosch 2608604495 Sanding Fleece Hook & Loop 280 Grit 93mm

MPN
2608604495
Brand
Bosch
EAN-13
3165140070812
Order Code
60-9585
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £4.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The sanding fleeces from Bosch have hook and loop backing. They are available in 100 and 280 grit or without grit for polishing.


  • Category: Delta sanding pad
  • Grit size: 280
  • Manufacturer's part no.: 2607017110
Type Delta sanding pad
Grit Size 280
Number In Pack 1
Product Type Polishing pad
Proper use Polishing
Quantity per pack 1 pc(s)
Sander type Detail sander
Sanding plate shape Triangle
Sanding surfaces Metal, Varnish, Wood
Sanding wheel width 9.3cm
Size 93mm

Reviews

Be the first to submit a review

Trustpilot