Bosch 2608603717 X431 Flap Disc 125mm 22.33mm Bore Metal Finish 1piece

MPN
2608603717
Brand
Bosch
EAN-13
3165140756976
Order Code
01-8942
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
3+ £1.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 10 in stock

The Bosch X431 flap disc is a durable abrasive pad designed for precision grinding and surface finishing on steel. It has a diameter of 125 mm and a bore diameter of 22.33 mm for secure attachment to suitable equipment. Typically used for metalworking tasks, it efficiently achieves smooth surfaces and removes imperfections.
Type Flap Disc
Diameter 125mm
Bore Size 22.33mm
Quantity 1
Grit 60
Material Suitability Steel

Reviews

Be the first to submit a review

Trustpilot