Bosch 2608603713 X431 Flap Disc 115mm Durable Metal Finishing Tool

MPN
2608603713
Brand
Bosch
EAN-13
3165140756938
Order Code
01-8938
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
3+ £1.71
10+ £1.60
50+ £1.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5 in stock

The Bosch X431 flap disc is designed with a diameter of 115 mm and a bore diameter of 22.33 mm, offering effective abrasive performance. Typical applications include grinding and finishing work on steel surfaces. The durable construction of this 1 pc(s) flap disc ensures it is suited for heavy-duty tasks.
Type Flap Disc
Diameter 115mm
Bore Size 22.33mm
Quantity 1
Grit 60
Material Suitability Steel

Reviews

Be the first to submit a review

Trustpilot