Bosch 2608603657 X431 Flap Disc 125mm Zirconium Oxide for Angle Grinders

MPN
2608603657
Brand
Bosch
EAN-13
3165140744089
Order Code
01-8935
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
3+ £1.90
10+ £1.78
50+ £1.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 14 in stock

The Bosch 2608603657 X431 flap disc is a durable abrasive pad mount with a diameter of 125 mm and a bore diameter of 22.33 mm, designed for efficient surface grinding and metalworking applications. This steel flap disc enhances sanding and finishing tasks with its consistent performance in shaping, smoothing, and polishing materials. Ideal for use in industrial and DIY settings, it provides reliable results in various metal fabrication and construction projects.
Type Flap Disc
Diameter 125mm
Bore Size 22.33mm
Quantity 1
Centre type Flat centre
Grit 60
Material Suitability Steel
Suitable for materials Steel

Reviews

Be the first to submit a review

Trustpilot