Bosch 2608601720 X-LOCK Supporting Disc Clip Keyless Change System

MPN
2608601720
Brand
Bosch
EAN-13
3165140938563
Order Code
01-8882
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £5.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The Bosch 2608601720 is a supporting disc clip designed for power tools. It features a robust build for securing and supporting various tool attachments during use. This accessory is typically utilised in applications requiring stability and precision in fitting tool components.
Type Backing pad
Disc Diameter 45mm
Pad Diameter 45mm
Height 15mm
Length 45mm
Product colour Stainless steel
Quantity per pack 1 pc(s)
Weight 38g

Reviews

Be the first to submit a review

Trustpilot