Bosch 2608601712 X-LOCK Disc Medium-Hard 115mm for P80 Fibre Grinding

MPN
2608601712
Brand
Bosch
EAN-13
3165140938488
Order Code
01-8877
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £11.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Bosch X-LOCK supporting disc, medium-hard, measures 115 mm and is part number 2608601712, suitable for use with power tools. It serves as a backing for abrasive discs, enhancing stability and control during grinding applications. The product is ideal for general-purpose grinding tasks on a variety of materials.
Type Backing pad
Disc Diameter 115mm
Pad Diameter 112mm
Height 21mm
Length 159mm
Material Plastic
Product colour Black
Quantity per pack 1 pc(s)
Rotational speed (max) 13300 RPM
Weight 79g

Reviews

Be the first to submit a review

Trustpilot