Bosch 2608601711 X-LOCK Soft Disc 115mm Ideal for Fine Grinding

MPN
2608601711
Brand
Bosch
EAN-13
3165140938471
Order Code
01-8876
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £10.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Bosch manufactures the X-LOCK supporting disc, a soft 115 mm power tool accessory. This part typically supports grinding and cutting discs in various applications. It is ideal for precision work with compatible Bosch power tools.
Type Backing pad
Disc Diameter 115mm
Pad Diameter 112mm
Height 21mm
Length 159mm
Material Plastic
Product colour Black
Quantity per pack 1 pc(s)
Rotational speed (max) 13300 RPM
Weight 75g

Reviews

Be the first to submit a review

Trustpilot