Bosch 2608601064 Sanding Plate Ø 115mm Hard for Random Orbit Sander PEX 115

MPN
2608601064
Brand
Bosch
EAN-13
3165140079198
Order Code
60-9224
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £18.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The 115mm sanding plates from Bosch are suitable for the PEX 115 random orbit sanders and are supplied in either hard or medium versions.


  • Category: Sanding plate
  • Compatible with: PEX 115 random orbit sander
  • Diameter: 115mm
  • Manufacturer's part no.: 1600A0014U
Type Sanding plate
Disc Diameter 115mm
Pad Diameter 115mm
Grit Hard
Pack Size 1

Reviews

Be the first to submit a review

Trustpilot