Bosch 2608599039 Dry Speed Diamond Drill Bit 6mm for Hard Ceramics

MPN
2608599039
Brand
Bosch
EAN-13
3165140996594
Order Code
01-8821
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Diameter:

    6mm 8mm 10mm 12mm
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £24.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Bosch 2608599039 Diamond Dry Drill Bit is designed for efficient dry drilling in hard materials like tiles and ceramics. This 6 mm bit features a high-performance diamond cutting edge for precise and clean cuts. Ideal for professional or DIY applications, it ensures quick progress without water cooling.
Type Diamond dry drill bits
Diameter 6mm
Quantity per pack 1 pc(s)
Suitable for materials Tile
Working Length 30mm

Reviews

Be the first to submit a review

Trustpilot