Bosch 2608597589 Drill Bit Double Ended HSS 4.1 x 55mm Cylinder Shank 10-pcs

MPN
2608597589
Brand
Bosch
EAN-13
3165140148092
Order Code
60-9629
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £24.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

These Double Ended Drill bits from Bosch have straight shanks and are supplied in a 10-pack.

Double-ended drill bits 4.1 x 14 x 55 mm, Pack of 10.


  • Type: Metal twist drill bit
  • Drill hole diameter: 4.1mm
  • Material (drill bit): HSS ground
  • Material suitability: Metal/ non-ferrous metal/ PVC
  • Shank diameter: 4.1mm
  • Tool holder: Cylinder shank
  • Drill features: Twin tip
  • Working length: 14mm
  • Total length: 55mm
  • Manufacturer's part no.: 2608597589
Type Double-end drill bit
Diameter 4.1mm
Cutting Length 14mm
Overall Length 55mm
Material Hardened steel
Pack Qty 10

Reviews

Be the first to submit a review

Trustpilot