Bosch 2608596157 Hole Saw Centre Drill TCT 120x8mm Round Shank

Image Representative of Range

Bosch 2608596157 Hole Saw Centre Drill TCT 120x8mm Round Shank

MPN
2608596157
Brand
Bosch
EAN-13
3165140046114
Order Code
60-5869
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 27/11/2026

Bosch pilot drill bit with masonry tip 8 x 120mm. To fit hole saw arbors.


  • Drill type: Centre bit
  • Material (drill bit): Carbide metal
  • Shank diameter: 8mm
  • Tool holder: Hex shank/SDS-Plus
  • Length: 120mm
Type Centre drill
Diameter 120
Material Carbide metal
Arbor Included Yes
Blade Material TCT
Length 120mm
Material Suitability Brick

Reviews

Be the first to submit a review

Trustpilot