Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Bosch 2608595496 SelfCut Speed Flat Wood Drill Bit Hex Shank 28 x 152mm

Bosch 2608595496 SelfCut Speed Flat Wood Drill Bit Hex Shank 28 x 152mm

Order Code:  

86-2504

  Copy to clipboard
Brand: Bosch  Copy to clipboard MPN: 2608595496  Copy to clipboard EAN-13: 3165140353113
  • Country of Origin: China
 Report an error

Discontinued

This 28mm flat wood drill bit from Bosch has a ¼in hexagonal shank.


  • Self-cutting threaded point and two side cutters
  • Tip and cutting edges precision ground for dimensionally correct bore holes
  • Grey, sand-blasted finish
  • Higher cutting speed compared to standard flat wood bits
  • Suitable for medium hard and soft woods as well as light building materials such as plasterboard
  • Overall length 152mm
  • Bosch type 2-608-595-496
Diameter 28mm
Length 152mm
Material Suitability Wood

Reviews


Be the first to submit a review