Bosch 2608594251 BIM Progressor Hole Saw 210mm Fast Cuts Durable Design

MPN
2608594251
Brand
Bosch
EAN-13
3165140950206
Order Code
01-8794
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £54.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Bosch 2608594251 Hole Saw is a drill attachment designed for making precise, large-diameter holes. Measuring 210 mm, this tool is ideal for woodworking, plumbing, and electrical applications. This single piece accessory provides durability and efficiency for both professional and DIY projects.
Type Hole saw
Diameter 210mm
Material HSSE-Co 8
Number of hole saws 1 pc(s)
Number of Pieces 1 pc(s)
Suitable For Drill
Weight 1.1kg

Reviews

Be the first to submit a review

Trustpilot