Bosch 2608594194 Hole Saw Set 11-piece Cobalt Durable Cuts Metal Wood

MPN
2608594194
Brand
Bosch
EAN-13
3165140949637
Order Code
01-8788
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £136.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Bosch 2608594194 Hole saw set is a drill attachment known for its durability, made with cobalt to enhance cutting performance. This 11-piece set is typically used for making precise holes in various materials. It is a valuable tool for both professional construction projects and DIY home improvements.
Type Hole saw set
Material cobalt
Carrying case Yes
Hole saw set sizes 25,32,40,54,60,68,76,86mm
Number of hole saws 11 pc(s)
Product colour Black, Red, White
Rack size 483 mm (19")
Suitable For Drill
Suitable for materials Metal, Non-ferrous metal, Pipe, Plasterboard, Plastic, Wood
Teeth material Cobalt Alloy High-Speed Steel (HSS-Co)
Tool Holder Hex shank

Reviews

Be the first to submit a review

Trustpilot