Bosch 2608587341 Diamond Dry Core Cutter 107x150mm G 1/2in

MPN
2608587341
Brand
Bosch
EAN-13
3165140624046
Order Code
61-1898
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £62.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Bosch Diamond dry core cutter G 1/2in., 107 x 150mm with 6 x 7mm cutting segments.


  • Drill hole diameter: 107mm
  • Drill type: Dry drill bit
  • Material (drill bit): diamond-tipped
  • Material suitability: Stone/Masonry
  • Working length: 150mm
  • Manufacturer's part no.: 2608587341
Type Dry drill bit
Diameter 107
Material Diamond
Arbor Included No

Reviews

Be the first to submit a review

Trustpilot