Bosch 2608587165 Glass And Tile Drill 10 x 90mm Straight Shank

Image Representative of Range

Bosch 2608587165 Glass And Tile Drill 10 x 90mm Straight Shank

MPN
2608587165
Brand
Bosch
EAN-13
3165140599269
Order Code
61-0369
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £7.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 10/11/2026

These Glass and Tile bits from Bosch have straight shanks.

CYL-9 Ceramic tile drill bit 10 x 90 mm.


  • Type: Tile and glass drill bit
  • Drill hole diameter: 10mm
  • Material suitability: Ceramic/ glass/ tiles
  • Tool holder: Cylinder shank
  • Total length: 90mm
  • Manufacturer's part no.: 2608587165
Type Glass and tile
Diameter 1cm
Overall Length 90mm
Material Suitability Soft ceramic wall tile, Soft tile, Soft wall tile, Unhardened glass
Pack Qty 1
Shank shape Cylindrical shank

Reviews

Be the first to submit a review

Trustpilot