Bosch 2608584141 Hole Saw HSS-BiM 24mm Vario-tooth for Standard Arbors

MPN
2608584141
Brand
Bosch
EAN-13
3165140104357
Order Code
60-5737
Country of Origin
China

No longer stocked


Bosch HSS bi-metal holesaw for standard adaptors, 24mm, 15/16in. Arbors are supplied separately.


  • Drill hole diameter: 24mm
  • Drill type: Hole saw
  • Material (drill bit): HSS bimetal
  • Material suitability: Wood/Metal/Non-ferrous metal/PVC/Stainless steel
  • Working length: 44mm
Type Hole saw
Diameter 24
Material HSS
Arbor Included No

Trustpilot