Bosch 2608584112 Hole Saw HSS-BiM 40mm Long-life for Standard Arbors

MPN
2608584112
Brand
Bosch
EAN-13
3165140087520
Order Code
61-1747
Country of Origin
China

Discontinued


Bosch HSS bi-metal holesaw for standard adaptors, 40mm, 1 9/16in. Arbors are supplied separately.


  • Drill hole diameter: 40mm
  • Drill type: Hole saw
  • Material (drill bit): HSS bimetal
  • Material suitability: Wood/Metal/Non-ferrous metal/PVC/Stainless steel
  • Working length: 44mm
  • Manufacturer's part no.: 2608584112
Type Hole saw
Diameter 40
Material HSS
Arbor Included No

Trustpilot