Bosch 2608584100 Hole Saw HSS-BiM 16mm Long-life for Standard Arbors

MPN
2608584100
Brand
Bosch
EAN-13
3165140087407
Order Code
61-1735
Country of Origin
China

No longer stocked


Bosch HSS bi-metal holesaw for standard adaptors, 16mm, 5/8in. Arbors are supplied separately.


  • Drill hole diameter: 16mm
  • Drill type: Hole saw
  • Material (drill bit): HSS bimetal
  • Material suitability: Wood/Metal/Non-ferrous metal/PVC/Stainless steel
  • Working length: 44mm
  • Manufacturer's part no.: 2608584100
Type Hole saw
Diameter 16
Material HSS
Arbor Included No

Trustpilot