Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Bosch 2608580522 Core Cutter 82 x 80mm Tungsten Carbide SDS-Maxx 2-pcs

Order Code:  

61-1995

  Copy to clipboard
Brand: Bosch  Copy to clipboard MPN: 2608580522 Copy to clipboard EAN-13: 3165140557771
  • Country of Origin:
 Report an error

Discontinued

These SDS-Maxx Core Cutters from Bosch are made from tungsten carbide.

SDS-max-9 core cutter 82 x 80 mm, 2-piece.


  • Type: Core drill
  • Drill hole diameter: 82mm
  • Material (drill bit): Tungsten carbide
  • Material suitability: Concrete/ masonry/ stone
  • Tool holder: SDS-Max
  • Working length: 80mm
  • Manufacturer's part no.: 2608580522

Reviews


Be the first to submit a review