Bosch 2608580317 Hole Saw Diamond Coated 68mm for Power-change Adaptors

MPN
2608580317
Brand
Bosch
EAN-13
3165140489164
Order Code
61-1689
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £66.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 11/11/2026

Bosch Diamond holesaw for hard ceramics 68mm, 2 11/16in..


  • Drill hole diameter: 68mm
  • Drill type: Hole saw
  • Material (drill bit): diamond-tipped
  • Material suitability: Tiles
  • Manufacturer's part no.: 2608580317
Type Hole saw
Diameter 68mm
Material Diamond
Arbor Included Yes

Reviews

Be the first to submit a review

Trustpilot