Bosch 2608580306 Hole Saw Diamond Coated 32mm for Power-change Adaptors

MPN
2608580306
Brand
Bosch
EAN-13
3165140489041
Order Code
61-1675
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £32.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 11/11/2026

Bosch Diamond holesaw for hard ceramics 32mm, 1 1/4in..


  • Drill hole diameter: 32mm
  • Drill type: Hole saw
  • Material (drill bit): diamond-tipped
  • Material suitability: Tiles
  • Manufacturer's part no.: 2608580306
Type Hole saw
Diameter 32mm
Material Diamond
Arbor Included Yes

Reviews

Be the first to submit a review

Trustpilot